
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers 32 I/O pins, 8 ADC channels, and multiple interfaces including I2C, SPI, and UART. Includes 2 timers/counters, 4 PWM channels, and peripherals like Brown-out Detect/Reset. Operates from 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a 44-pin PLCC package.
Microchip ATMEGA8535L-8JU technical specifications.
| Package/Case | J |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.064mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Width | 16.662mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8535L-8JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.