Microchip ATMEGA88A-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88A-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
