The ATMEGA88P-20MUR is an 8KB FLASH microcontroller with an AVR core architecture, operating at up to 20MHz. It features a 5.5V maximum supply voltage and can withstand temperatures up to 85°C. The device is available in a VQFN package, suitable for surface mount applications. It supports various interfaces, including I2C, SPI, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA88P-20MUR is RoHS compliant and available in tape and reel packaging.
Microchip ATMEGA88P-20MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88P-20MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
