8-bit AVR microcontroller with 8KB FLASH memory, operating at up to 10MHz. Features include 1KB RAM, 23 I/Os, 6 ADC channels, 6 PWM channels, and 3 timers. Supports I2C, SPI, and UART/USART interfaces. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip ATMEGA88PV-10PU technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 10MHz |
| Height | 4.572mm |
| Interface | I2C, SPI, UART, USART |
| Length | 34.8mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Termination | Through Hole |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88PV-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.