
8-bit AVR microcontroller featuring 8KB Flash memory and 1KB RAM. Operates at up to 10MHz with an access time of 10µs. Supports I2C, SPI, and UART/USART interfaces, with 23 I/O pins and 8 ADC channels. Includes 2 timers/counters, 6 PWM channels, and integrated peripherals like Brown-out Detect/Reset, POR, and WDT. This lead-free, RoHS-compliant component is housed in a 32-TQFP surface-mount package and operates within a 2.7V to 5.5V supply voltage range.
Sign in to ask questions about the Microchip ATMEGA88V-10AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88V-10AU technical specifications.
| Access Time | 10us |
| Package/Case | A |
| Core Architecture | AVR |
| Density | 8KB |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88V-10AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
