
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 23 I/O pins, 8 ADC channels, 1 I2C, 1 SPI, and 6 PWM channels. Includes POR, WDT, and 3 timers/counters. Packaged in a 32-pin VQFN for surface mounting, with operating temperatures from -40°C to 85°C and supply voltages from 1.8V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA88V-10MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88V-10MU technical specifications.
| Access Time | 10us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 1mm |
| Interface | SPI, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88V-10MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
