The ATMEGA8A-MN is an 8KB FLASH microcontroller with a 16MHz internal oscillator. It features a range of interfaces, including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 2.7V and 5.5V. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA8A-MN is compliant with RoHS regulations.
Microchip ATMEGA8A-MN technical specifications.
| Package/Case | VQFN |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8A-MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
