
The ATMEGA8L-8PJ is an 8KB AVR microcontroller housed in a DIP package, offering 23 I/Os and a temperature range of -40°C to 85°C. It features a lead-free design and supports various interfaces, including I2C, SPI, UART, and USART. This device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has an access time of 8 microseconds and operates with an internal oscillator. It is available in a 14-pin package and can be mounted through a hole.
Microchip ATMEGA8L-8PJ technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
No datasheet is available for this part.