8-bit RISC microcontroller featuring 131072 words of FLASH program memory and 4096 bytes of RAM. Operates at a maximum clock frequency of 8 MHz with a supply voltage range of 3V to 3.6V. Offers 53 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes PWM channels and an ADC, with a military temperature grade from -55°C to 125°C. Packaged in a 64-terminal, 22.86mm square ceramic quad flat package.
Microchip ATMEGAS128-ZC-SV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F64 |
| Width | 22.86 |
| Length | 22.86 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGAS128-ZC-SV to view detailed technical specifications.
No datasheet is available for this part.