Microchip ATMXT154-MAHI039 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT154-MAHI039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.