This industrial-grade specialized IC is packaged in a UFBGA-136 package and features a single function. It operates within a temperature range of -40 to 85 degrees Celsius. The IC is designed to function within a supply voltage range of 3.14 to 3.47 volts. It meets the TS 16949 screening level.
Microchip ATMXT1664T3-CCU035 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 136 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B136 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.14 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT1664T3-CCU035 to view detailed technical specifications.
No datasheet is available for this part.