Microchip ATMXT2113TD-ATVA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT2113TD-ATVA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.