The ATMXT224S-MAUR is an industrial-grade quad UART IC from Microchip, packaged in a 56-pin UQFN. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 1.71V and 3.47V. This device features a quad UART configuration with 56 terminals in a quad terminal position. It is suitable for industrial applications and is available from Microchip.
Microchip ATMXT224S-MAUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT224S-MAUR to view detailed technical specifications.
No datasheet is available for this part.