The ATMXT224S-MAUR033 is an industrial-grade IC with a quad terminal position and 56 terminals. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7-3.47V. The device is packaged in a UQFN-56 package type, which is a quad flat no-lead package. It has a width and length of 6mm each. The IC is designed for industrial applications and has a temperature grade of industrial.
Microchip ATMXT224S-MAUR033 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT224S-MAUR033 to view detailed technical specifications.
No datasheet is available for this part.