This industrial-grade specialized analog IC features a quad terminal position and operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.47V, with a minimum supply voltage of 2.7V. The device is packaged in a 6mm x 6mm UQFN-56 package.
Microchip ATMXT224S-MAUR036 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT224S-MAUR036 to view detailed technical specifications.
No datasheet is available for this part.