Microchip ATMXT2952T2-C2U078 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 162 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B162 |
| Width | 5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT2952T2-C2U078 to view detailed technical specifications.
No datasheet is available for this part.