This industrial-grade IC features a quad flat no-lead 56-pin package and operates within a temperature range of -40 to 85°C. It has a single function and is designed for use with a 3.3V supply voltage. The IC has a maximum supply voltage of 3.47V and a minimum supply voltage of 3V. It is available in a 6mm x 6mm package with a terminal position of quad.
Microchip ATMXT336U-MAU021 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT336U-MAU021 to view detailed technical specifications.
No datasheet is available for this part.