The ATMXT3432S-M-AT is a specialized IC from Microchip, featuring a quad UART I2C/SPI bridge with 3432 channels. It operates within a temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.47V. The device is packaged in a 100-pin TQFP package, suitable for industrial applications.
Microchip ATMXT3432S-M-AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.14 |
| Number of Channels | 3432 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT3432S-M-AT to view detailed technical specifications.
No datasheet is available for this part.