The ATMXT540E-AT is a specialized industrial temperature analog IC with a quad channel configuration, packaged in a 100-pin TQFP. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply voltage of 3.47V and a minimum supply voltage of 2.7V. It is designed for use in industrial applications and is available in a 14mm x 14mm package.
Microchip ATMXT540E-AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT540E-AT to view detailed technical specifications.
No datasheet is available for this part.