This UFBGA-84 industrial IC operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.47V, and a minimum voltage of 2.7V. It has 84 terminals positioned on the bottom and measures 6mm in width and length. The IC is designed for industrial use and has a single function.
Microchip ATMXT640T-CCU043 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B84 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMXT640T-CCU043 to view detailed technical specifications.
No datasheet is available for this part.