Microchip ATR0610-PQQ-43 technical specifications.
| Frequency | 1.575GHz |
| Gain | 16dB |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Operating Supply Current | 3.3mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR0610-PQQ-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.