Microchip ATR0635-EK1 technical specifications.
| Frequency | 1.57542GHz |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATR0635-EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.