
The ATR2406-PNQG is a cellular IC from Microchip, packaged in a 5 x 5 mm, 0.90 mm height QFN-32. It operates within a temperature range of -10°C to 60°C and is RoHS compliant. The IC has a nominal supply current of 16mA and is lead free.
Microchip ATR2406-PNQG technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2406-PNQG to view detailed technical specifications.
No datasheet is available for this part.
