
Microchip ATR2406-PNSG technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 31mA |
| Current - Transmitting | 16mA |
| Data Rate | 115.2Kbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -93dBm |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2406-PNSG to view detailed technical specifications.
No datasheet is available for this part.
