
The ATR2730-TLQY is a 24dB gain RF IC with a frequency of 1.55GHz. It is packaged in a lead-free LSSOP package and is RoHS compliant. The nominal supply current is 40mA, while the operating supply current is 50mA. The IC is available in quantities of 4000 per reel, packaged in tape and reel format.
Microchip ATR2730-TLQY technical specifications.
| Package/Case | LSSOP |
| Frequency | 1.55GHz |
| Gain | 24dB |
| Lead Free | Lead Free |
| Noise Figure | 10dB |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 50mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATR2730 |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2730-TLQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
