
Microchip ATR2730-TLSY technical specifications.
| Package/Case | LSSOP |
| Frequency | 1.55GHz |
| Gain | 24dB |
| Lead Free | Lead Free |
| Noise Figure | 10dB |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 50mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ATR2730 |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2730-TLSY to view detailed technical specifications.
No datasheet is available for this part.