Microchip ATR2732-PBQW technical specifications.
| Package/Case | VQFN |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2732-PBQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.