Microchip ATR2732N1-PBQW technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 80mA |
| Frequency | 24.576MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Supply Current | 185mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2732N1-PBQW to view detailed technical specifications.
No datasheet is available for this part.