Microchip ATR4251C-PFQY-18 technical specifications.
| Package/Case | QFN |
| Frequency | 110MHz |
| Gain | 6dB |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Operating Supply Current | 17mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4251C-PFQY-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.