Microchip ATR4252-RAPW technical specifications.
| Package/Case | VQFN |
| Frequency | 110MHz |
| Gain | 13.5dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 99mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4252-RAPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
