Microchip ATR7032-PVPW technical specifications.
| Amplifier Type | POWER |
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 32dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 90mA |
| P1dB | 27dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.45GHz |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR7032-PVPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
