32-bit RISC microcontroller featuring 128KB Flash memory and 47 I/O lines. Operates at a maximum clock frequency of 20 MHz with a supply voltage range of 1.62V to 1.95V. Includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 64-terminal S-XQCC-N64 (QFN) with dimensions of 9x9mm. Industrial temperature grade, suitable for applications operating between -40°C and 85°C.
Microchip ATSAM3S2BA-MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM3S2BA-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.