Microchip ATSAM3S2CA-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S2CA-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.