32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 48KB RAM. Operates at up to 64MHz with 34 I/Os and multiple communication interfaces including I2C (2 channels), SPI (1 channel), USB, MMC, UART (2 channels), and USART. Includes 8 ADC channels, 4 PWM channels, 3 timers/counters, and peripherals like DMA, WDT, and POR. Packaged in a 48-pin LQFP for surface mounting, with a supply voltage range of 1.62V to 3.6V and an operating temperature range of -40°C to 85°C.
Microchip ATSAM3S4AA-AU technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, MMC, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3S |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S4AA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.