
The ATSAM3SD8CA-AU is a 64MHz ARM-based microcontroller with 64KB RAM and 512KB FLASH memory. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 1.62V and 3.6V. The device features a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The microcontroller is compliant with RoHS regulations and is packaged in a 14x14mm, 0.50mm pitch, green LQFP-100 package.
Microchip ATSAM3SD8CA-AU technical specifications.
| Core Architecture | ARM |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Operating Supply Voltage | 1.95V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3SD8CA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
