
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 52KB RAM. Operates at up to 96MHz with a 32-bit address and data bus. Offers extensive I/O with 57 pins and interfaces including I2C, SPI, USB, and UART. Includes 4 ADC channels, 4 PWM channels, and integrated peripherals like DMA and WDT. Packaged in a 100-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATSAM3U4CA-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM3U4CA-AU technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 57 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3U |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3U4CA-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
