32-bit RISC microcontroller featuring 1MB FLASH program memory and 155KB RAM. Operates at a maximum clock frequency of 120MHz, with 52 I/O lines and an 8-bit external data bus. Includes PWM channels and ADC, with 8-bit address bus width. Packaged in a 100-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G100 package, suitable for industrial temperature ranges from -40°C to 85°C with a nominal supply voltage of 1.2V.
Sign in to ask questions about the Microchip ATSAM4CMP16CC-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4CMP16CC-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 155648 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4CMP16CC-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.