32-bit RISC microcontroller featuring 512KB FLASH ROM and 155KB RAM. Operates at a maximum clock frequency of 120MHz with a 20MHz peripheral clock. Includes 52 I/O lines, 8-bit external data bus, and 8-bit address bus. Supports PWM channels and has an integrated ADC, with 100 terminals in a 14x14mm S-PQFP-G100 package. Industrial temperature grade from -40°C to 85°C with a nominal supply voltage of 1.2V.
Microchip ATSAM4CMP8CC-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 155648 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4CMP8CC-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.