
32-bit ARM Cortex-M4 microcontroller featuring 1MB Flash memory and 128KB RAM. Operates at 120MHz with 117 I/Os. Supports SPI, USB, Ethernet, IrDA, SD, UART, USART, EBI/EMI, and CAN interfaces. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, DMA, and Temp Sensor peripherals. Packaged in LQFP, with an operating temperature range of -40°C to 85°C and supply voltage from 1.62V to 3.6V. RoHS compliant.
Microchip ATSAM4E16EA-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | SPI, USB, Ethernet, IrDA, SD, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 117 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4E |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4E16EA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
