32-bit RISC microcontroller featuring 1MB Flash memory and 131KB RAM. Operates at a maximum clock frequency of 120MHz with a 24-bit address bus and 8-bit external data bus. Offers 117 I/O lines, PWM, ADC, DAC, and DMA channels. Housed in a 144-terminal LQFP package, this industrial-grade component supports a supply voltage range of 1.08V to 1.32V and operates between -40°C and 85°C.
Microchip ATSAM4E16EA-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4E16EA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.