
The ATSAM4LC4BA-AUR is a 48MHz ARM microcontroller with 256KB of FLASH memory and 32KB of RAM. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is available in a TQFP-64 package and is RoHS compliant. It features a range of interfaces including I2C, SPI, USB, IrDA, UART, and USART, and includes peripherals such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support.
Microchip ATSAM4LC4BA-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of I/Os | 43 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM4L |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4LC4BA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
