
32-bit ARM Cortex-M4 microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 48MHz with internal oscillator. Offers 48 programmable I/Os and interfaces including I2C, SPI, USART, USB, IrDA, UART, and LIN. Includes 6 timers/counters and peripherals like DMA, PWM, and WDT. Packaged in a 6.1mm QFN for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.6V to 3.6V.
Microchip ATSAM4LS4BA-MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, USB, IrDA, UART, LIN |
| Length | 6.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM4L |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4LS4BA-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
