
The ATSAM4LS4CA-AUR is a high-performance microcontroller based on the ARM architecture, operating at a frequency of 48MHz. It features 256KB of FLASH memory and 80 input/output lines, making it suitable for a wide range of applications. The device is designed to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.68V and 3.6V. It includes a variety of interfaces, such as I2C, SPI, USB, IrDA, UART, USART, and LIN, allowing for easy communication with other devices. The ATSAM4LS4CA-AUR is packaged in a TQFP-100 package and is available in quantities of 1000 on tape and reel, making it suitable for high-volume production. Additionally, the device is RoHS compliant and features a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Microchip ATSAM4LS4CA-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4L |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4LS4CA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
