32-bit RISC microcontroller featuring 512KB FLASH and 65KB RAM. Operates at a maximum clock frequency of 30MHz with a 48MHz speed rating. Supports 48 I/O lines and includes PWM, ADC, DMA, and DAC channels. Housed in a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package. Industrial temperature grade with a -40°C to 85°C operating range and a nominal 3.3V supply voltage (1.68V to 3.6V).
Microchip ATSAM4LS8BA-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.68 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4LS8BA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.