
The ATSAM4S16BA-AUR is a 120MHz ARM microcontroller with 1MB of FLASH memory, operating within a -40°C to 85°C temperature range. It features a LQFP-64 package and is RoHS compliant. The device supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. It is available in a tape and reel packaging with 1500 units per package.
Microchip ATSAM4S16BA-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S16BA-AUR to view detailed technical specifications.
No datasheet is available for this part.
