
32-bit ARM RISC microcontroller featuring a 120MHz core frequency. Integrated 1MB FLASH memory and 128KB RAM. Supports multiple interfaces including I2C (2 channels), SPI (1 channel), USB (1 channel), UART (2 channels), USART, IrDA, and EBI/EMI. Equipped with 16 ADC channels, 4 PWM channels, and 2 timers/counters. Packaged in a surface-mount LQFP with 79 I/Os, operating from 1.62V to 3.6V, and compliant with RoHS standards.
Sign in to ask questions about the Microchip ATSAM4S16CA-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4S16CA-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 79 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S16CA-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
