32-bit RISC microcontroller featuring a 50 MHz maximum clock frequency and 120 MHz speed. This embedded processor offers 1048576 words of FLASH ROM and 131072 bytes of RAM. It includes 79 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Capabilities extend to PWM channels, ADC, DMA, and DAC. Operating within an industrial temperature range of -40°C to 105°C, this 100-terminal component is housed in a 7x7mm S-PBGA-B100 package.
Microchip ATSAM4S16CA-CFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4S16CA-CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.