
The ATSAM4S16CA-CFU is a 120MHz ARM-based microcontroller with 1MB of FLASH memory and 79 I/Os. It operates over a temperature range of -40°C to 85°C and is supplied from 1.62V to 3.6V. The device is packaged in a lead-free VFBGA-100 package and is suitable for surface mount applications. It features a range of peripherals including brown-out detect/reset, power-on reset, PWM, and watchdog timer. The microcontroller is RoHS compliant and does not contain SVHC materials.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |