The ATSAM4S16CA-CFUR is a high-performance microcontroller based on the ARM architecture, operating at a frequency of 120 megahertz. It features 1 megabyte of flash memory and 79 input/output pins, making it suitable for a wide range of applications. This device is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius and can be supplied with a voltage between 1.62 volts and 3.6 volts. The ATSAM4S16CA-CFUR is available in a lead-free VFBGA-100 package and meets the requirements of the RoHS regulations. It includes a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as support for direct memory access.
Microchip ATSAM4S16CA-CFUR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S16CA-CFUR to view detailed technical specifications.
No datasheet is available for this part.