The ATSAM4S16CA-CU is a high-performance microcontroller based on the ARM architecture, operating at a frequency of 120 MHz. It features 1 megabyte of flash memory and 128 kilobytes of random access memory. This device is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius and can be supplied with a voltage between 1.62 volts and 3.6 volts. The ATSAM4S16CA-CU supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI. It is packaged in a 100-pin thin flip-chip ball grid array (TFBGA-100) and meets the requirements of the Restriction of Hazardous Substances (RoHS) regulations.
Microchip ATSAM4S16CA-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S16CA-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
